RS PRO Fibreglass Fire Blanket
- N° de stock RS:
- 597-269
- Fabricant:
- RS PRO
Sous-total (1 unité)*
1 235,51 €
(TVA exclue)
1 494,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 235,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 597-269
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Height | 1100mm | |
| Product Type | Fire Blanket | |
| Width | 1050 mm | |
| Blanket Material | Fibreglass | |
| Standards/Approvals | DIN 91489, BS EN 13501-1:2018 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Height 1100mm | ||
Product Type Fire Blanket | ||
Width 1050 mm | ||
Blanket Material Fibreglass | ||
Standards/Approvals DIN 91489, BS EN 13501-1:2018 | ||
Statut RoHS : Exempté
- Pays d'origine :
- LV
The RS Pro Pallet cover is made from fire-resistant high-performance fiberglass and polymer material, designed to act as a barrier against potential ignition sources in a warehouse, storage facility, or during transportation. It controls and suppresses flames in their early stages, preventing fire spread and reducing the risk of smoke and toxic gas inhalation, especially during lithium-ion battery fires. Simple to apply, it comes in a range of sizes to perfectly fit your specific pallet and stacked goods height, offering enhanced fire safety and peace of mind. The fabric has been tested in accordance with BS EN 13501-1:2018 standards.
DIN 91489 approved fabric
Made from fire resistant material
Early stage suppression
Performs at temperatures up to
Easy to use
Minimises smoke and toxins
A range of sizing available