SMC 1 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- N° de stock RS:
- 255-3244
- Référence fabricant:
- AC60A-F10E-D
- Fabricant:
- SMC
Sous-total (1 unité)*
219,90 €
(TVA exclue)
266,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 219,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-3244
- Référence fabricant:
- AC60A-F10E-D
- Fabricant:
- SMC
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
| Marque | SMC | |
| Port Size | 1 in | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 5000L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 280mm | |
| Maximum Operating Pressure | 10 bar | |
| Overall Width | 105mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 270mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Port Size 1 in | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 5000L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 280mm | ||
Maximum Operating Pressure 10 bar | ||
Overall Width 105mm | ||
Standards/Approvals RoHS | ||
Overall Height 270mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- Pays d'origine :
- CN
The SMC Air handling assembly from AC#A-D series is designed for body size 60, it comes with G type pipe threads, the port size is for this product is 1 inch. It has no auto float drain. This product has a square embedded type pressure gauge (with limit indicator).
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
Liens connexes
- SMC 1 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/2 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 3/8 FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge