Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 185811
- N° de stock RS:
- 202-3008
- Référence fabricant:
- FRC-1/2-D-MIDI-KB
- Fabricant:
- Festo
Sous-total (1 unité)*
540,01 €
(TVA exclue)
653,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 540,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-3008
- Référence fabricant:
- FRC-1/2-D-MIDI-KB
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | FRL | |
| Port Size | 1/2 in G | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 2500L/min | |
| Drain Type | Manual | |
| Series | FRC | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 185811 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 to 12 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type FRL | ||
Port Size 1/2 in G | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 2500L/min | ||
Drain Type Manual | ||
Series FRC | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 185811 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 to 12 bar | ||
- Pays d'origine :
- HU
The Festo blanking plate using Wrought aluminium alloy material for cover plate and has 1 - low corrosion stress.
Product weight 35 g
Liens connexes
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 159588
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 159590
- Festo 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge, 162774
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 162758
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 186055
- Parker BSPP 1/2 FRL 5 μm Filtration Size Integrated Pressure Gauge
- Parker BSPP 1/4 FRL 5 μm Filtration Size Integrated Pressure Gauge
- Festo 1/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 159604