- N° de stock RS:
- 908-4369
- Référence fabricant:
- 97F8042
- Fabricant:
- Genteq
En cours d'approvisionnement - expédition le 30/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
35,28 €
(TVA exclue)
42,69 €
(TVA incluse)
Unité | Prix par unité |
1 + | 35,28 € |
- N° de stock RS:
- 908-4369
- Référence fabricant:
- 97F8042
- Fabricant:
- Genteq
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
General Purpose Capacitors
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 50µF |
Voltage | 240V ac |
Tolerance | ±6% |
Series | GEM III 97F8000 |
Lead Pitch | 20.57mm |
Height | 120.65mm |
Equivalent Series Resistance | 22.6mΩ |
Dimensions | 47.75 (Dia.) x 120.65mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |