- N° de stock RS:
- 871-6012
- Référence fabricant:
- DME1W10K-F
- Fabricant:
- Cornell-Dubilier
Produit discontinué
- N° de stock RS:
- 871-6012
- Référence fabricant:
- DME1W10K-F
- Fabricant:
- Cornell-Dubilier
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Cornell-Dubilier DME Series
Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.
Compact size
Thin dielectric
Radial leads
Thin dielectric
Radial leads
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 10µF |
Voltage | 100V dc |
Tolerance | ±10% |
Series | DME |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 11.5mm |
Height | 21mm |
Dimensions | 26 x 21 x 11.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 1% |