- N° de stock RS:
- 825-6589
- Référence fabricant:
- 450-20-0018
- Fabricant:
- ebm-papst
Produit discontinué
- N° de stock RS:
- 825-6589
- Référence fabricant:
- 450-20-0018
- Fabricant:
- ebm-papst
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
AC fan Capacitors
ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Capacitor for ebm-papst's AC Multi Speed Blowers
Plastic or Aluminimum Housing
Plastic or Aluminimum Housing
Approvals
UL, CCSA, VDE
Axial Fan Capacitors
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 1.5µF |
Mounting Type | Stud Mount |
Series | 450-20 |
Lead Pitch | 20.6mm |
Length | 76.2mm |
Dimensions | 47.2 (Dia.) x 76.2mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Lead Diameter | 19.1mm |