- N° de stock RS:
- 727-0278
- Référence fabricant:
- ECHU1C822JX5
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 727-0278
- Référence fabricant:
- ECHU1C822JX5
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
Détails du produit
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 8.2nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 2mm |
Depth | 1.25mm |
Height | 1.1mm |
Dimensions | 2 x 1.25 x 1.1mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 0805 (2012M) |
Maximum Operating Temperature | +125°C |
- N° de stock RS:
- 727-0278
- Référence fabricant:
- ECHU1C822JX5
- Fabricant:
- Panasonic