- N° de stock RS:
- 622-5479
- Référence fabricant:
- ECWU2183V16
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 622-5479
- Référence fabricant:
- ECWU2183V16
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
Détails du produit
Panasonic ECWU(V16) Plastic Film Capacitors
Panasonic ECWU(V16) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(V16) film capacitors are recommended for use in DC blocking for xDSL.
SMT 85°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 18nF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECWU(V16) |
Length | 4.8mm |
Depth | 3.3mm |
Height | 2mm |
Dimensions | 4.8 x 3.3 x 2mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1913 |