- N° de stock RS:
- 622-4965
- Référence fabricant:
- ECQE6334JF
- Fabricant:
- Panasonic
25 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
1,106 €
(TVA exclue)
1,338 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 1,106 € | 5,53 € |
50 - 95 | 0,938 € | 4,69 € |
100 - 245 | 0,832 € | 4,16 € |
250 - 495 | 0,72 € | 3,60 € |
500 + | 0,666 € | 3,33 € |
*prix conseillé |
- N° de stock RS:
- 622-4965
- Référence fabricant:
- ECQE6334JF
- Fabricant:
- Panasonic
Législations et de normes
Détails du produit
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 330nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 7.8mm |
Height | 17mm |
Dimensions | 7.8 x 17 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |