- N° de stock RS:
- 196-4775
- Fabricant:
- RS PRO
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
11,40 €
(TVA exclue)
13,79 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 11,40 € |
10 - 24 | 10,93 € |
25 - 49 | 10,49 € |
50 - 99 | 9,57 € |
100 + | 8,55 € |
- N° de stock RS:
- 196-4775
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO 5 μF Polypropylene Capacitor PP 440 V AC ±10% Tolerance Screw Mount
If you're looking for a motor-run capacitor to start and run motors, this one from RS PRO is well-suited for a variety of applications. It's made of durable polypropylene and is often used as an AC capacitor for electrical distribution, as well as in pumps and induction heaters.
The part can self-correct, meaning it clears a fault area in the event of a breakdown. For added safety, it's surrounded by a non-flammable plastic case to minimise the risk of fire.
The capacitor complies with Restriction of Hazardous Substances (RoHS) requirements, which means it contains only minimal amounts of any harmful materials. It also ensures a low risk of electrostatic discharge (ESD) hazards as it meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards.
The part can self-correct, meaning it clears a fault area in the event of a breakdown. For added safety, it's surrounded by a non-flammable plastic case to minimise the risk of fire.
The capacitor complies with Restriction of Hazardous Substances (RoHS) requirements, which means it contains only minimal amounts of any harmful materials. It also ensures a low risk of electrostatic discharge (ESD) hazards as it meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards.
Features and Benefits
- Capacitance of 5 μF
- Polypropylene (PP) dielectric material family
- Dimensions of 30 (diameter) x 75 mm (length)
- Dissipation factor of less than 0.15%
- Maximum operating temperature of +85°C
- Minimum operating temperature of -25°C
- Screw mounting type
- Tolerance of ±10%
- Voltage of 440 V AC
Approvals
7777
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 5µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 75mm |
Dimensions | 30 (Dia.) x 75mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | <0.15% |