- N° de stock RS:
- 196-4646
- Fabricant:
- RS PRO
41 En stock, livraison sous 1 jour(s) (stock Europe)
198 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
7,73 €
(TVA exclue)
9,35 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 7,73 € |
10 - 24 | 7,42 € |
25 - 49 | 7,11 € |
50 - 99 | 6,50 € |
100 + | 5,80 € |
- N° de stock RS:
- 196-4646
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Polypropylene Film Capacitor
Highly reliable Polypropylene film capacitor designed for permanent connection in the auxiliary windings of single-phase induction motors and for use with star connected three phase motors operating in a single-phase supply.
The polypropylene film element of these motor run capacitors is encapsulated in a flame-retardant resin inside self-extinguishing plastic, and all housed in an Aluminium case.
Utilising metallised film, the capacitor has excellent self-healing properties. Designed for stud mounting and particularly suited to AC, typical applications include domestic appliances.
Features and Benefits
- Nominal operating voltage of 440V
- Capacity tolerance ±10%
- Dissipation Factor ≤ 0.001
- Suitable for soldering or push-on receptacles
- Stud mount with an M8x10mm
Standards and Approvals: BS EN ISO 9001-2008, RoHS, Reach compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Push-On Terminals with Safety Device
Self-healing metallised polypropylene capacitors for motor start and motor run applications
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 2µF |
Voltage | 440V ac |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | MRA440 |
Length | 56mm |
Dimensions | 30 (Dia.) x 56mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Dissipation Factor | <0.15% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |