- N° de stock RS:
- 174-6328
- Référence fabricant:
- R413I222050M1K
- Fabricant:
- KEMET
Produit discontinué
- N° de stock RS:
- 174-6328
- Référence fabricant:
- R413I222050M1K
- Fabricant:
- KEMET
Législations et de normes
- Pays d'origine :
- BG
Détails du produit
The R41 is constructed of metallized polypropylene film encapsulated with self-estinguishing resin.
Applications
For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applicatons. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
Applications
For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applicatons. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 22nF |
Voltage | 1 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R41 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Suppression Class | X1, Y1 |
Length | 18mm |
Depth | 6mm |
Lead Length | 25mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.3 % @ 1 kHz |
Maximum Operating Temperature | +110°C |