- N° de stock RS:
- 172-5868
- Référence fabricant:
- B32560J1154K000
- Fabricant:
- EPCOS
En cours d'approvisionnement - expédition le 17/10/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en sachet de 2200)
0,064 €
(TVA exclue)
0,077 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
2200 + | 0,064 € | 140,80 € |
*prix conseillé |
- N° de stock RS:
- 172-5868
- Référence fabricant:
- B32560J1154K000
- Fabricant:
- EPCOS
Documentation technique
Législations et de normes
Détails du produit
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 150nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32560 |
Lead Pitch | 7.5mm |
Length | 9mm |
Depth | 2.5mm |
Height | 4.7mm |
Dimensions | 2.5 x 4.7 x 9mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
- N° de stock RS:
- 172-5868
- Référence fabricant:
- B32560J1154K000
- Fabricant:
- EPCOS