KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 1.5nF, Surface Mount
- N° de stock RS:
- 171-9337
- Référence fabricant:
- SMC5.7152J50J33TR12
- Fabricant:
- KEMET
Produit discontinué
- N° de stock RS:
- 171-9337
- Référence fabricant:
- SMC5.7152J50J33TR12
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 1.5nF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 5.7mm |
Depth | 5mm |
Height | 3mm |
Dimensions | 5.7 x 5 x 3mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Package/Case | 2220 (5650M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- N° de stock RS:
- 171-9337
- Référence fabricant:
- SMC5.7152J50J33TR12
- Fabricant:
- KEMET