KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 200 V ac, 400V dc, ±5%, 100nF, Through Hole
- N° de stock RS:
- 171-9081
- Référence fabricant:
- SMR15104J400B10L16.5CBULK
- Fabricant:
- KEMET
Produit discontinué
- N° de stock RS:
- 171-9081
- Référence fabricant:
- SMR15104J400B10L16.5CBULK
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
- Pays d'origine :
- FI
Détails du produit
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 100nF |
Voltage | 200 V ac, 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6.5mm |
Height | 12.5mm |
Dimensions | 18 x 6.5 x 12.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
- N° de stock RS:
- 171-9081
- Référence fabricant:
- SMR15104J400B10L16.5CBULK
- Fabricant:
- KEMET