- N° de stock RS:
- 164-9999
- Référence fabricant:
- LDEIG3820KA0N00
- Fabricant:
- KEMET
Produit discontinué
- N° de stock RS:
- 164-9999
- Référence fabricant:
- LDEIG3820KA0N00
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 0.82µF |
Voltage | 120 V dc, 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 13mm |
Depth | 10.4mm |
Height | 5.7mm |
Dimensions | 13 x 10.4 x 5.7mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 5040 |
- N° de stock RS:
- 164-9999
- Référence fabricant:
- LDEIG3820KA0N00
- Fabricant:
- KEMET