- N° de stock RS:
- 334-265
- Référence fabricant:
- B32529C3103J000
- Fabricant:
- EPCOS
Produit discontinué
- N° de stock RS:
- 334-265
- Référence fabricant:
- B32529C3103J000
- Fabricant:
- EPCOS
Législations et de normes
Détails du produit
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 10nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |