Loctite 3463 Magic Steel Stick
- N° de stock RS:
- 413-6793
- Référence fabricant:
- 2463
- Fabricant:
- Loctite
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 413-6793
- Référence fabricant:
- 2463
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Trade Name | 3463 Magic Steel | |
| Product Type | Epoxy Putty | |
| Product Form | Stick | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Base Chemical | Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Trade Name 3463 Magic Steel | ||
Product Type Epoxy Putty | ||
Product Form Stick | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Base Chemical Steel | ||
- Pays d'origine :
- US
Loctite Epoxy Putty
The Loctite 114g epoxy putty is a versatile, single-part, easy-to-use steel filled substance. When cured it has high compressive strength and good adhesion to most of the surfaces.
Features and Benefits
Operating temperature ranges between -30°C and 120°C
Bonds with wet surfaces and even cures underwater
Resistant to corrosion and most chemicals
Cures in 10mins for fast repairs
Ideal for long-lasting fast repairs
Applications
Stop leaks in pipes and tanks
Fill oversized bolt holes
Smooth welds
Repairing non-structural defects in casting holes in tanks
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- Loctite Loctite 438 Glue Stick 20 g, Black
- Raytech Magic Power Gel Blue Fluid, 1000 ml
- Loctite 431 Glue Stick 500 g Colourless
- Loctite 268 Red Threadlocking Adhesive 72 h Cure Time
- Loctite Loctite SI 5368 Adhesive
- Loctite LOCTITE CYANOACRILATES Sealant Gun
- Loctite LOCTITE ADHESIVES Sealant Gun
- Loctite Loctite EA 3478 Adhesive
