Bahco 200 mm, Second, Engineers File, Half Round Handle Included

Sous-total (1 jeu)*

57,98 €

(TVA exclue)

70,16 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 110 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x)
le jeu
1 +57,98 €

*Prix donné à titre indicatif

N° de stock RS:
198-5249
Référence fabricant:
1-477-08-2-2
Fabricant:
Bahco
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bahco

Shape

Half Round

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Length

200mm

Thickness

2mm

Handle Included

Yes

Number of Pieces

5

Width

5mm

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
PT

Bahco File, 200mm Length, Half Round Shape - 1-477-08-2-2


This half-round file is a 200mm hand tool designed for material removal and shaping in industrial workshops. Supplied as a set of five with an ergonomic handle, it is suitable for tasks requiring both flat and curved surface work, including deburring, finishing of shoulders and edges, and forming concave profiles in metals and wood.

Features & Benefits


• Second-cut teeth for Faster material removal and a smoother finish
• Half-round profile enabling work on flat and concave surfaces
• Includes a handle to improve grip and control during use
• Contains five complementary shapes to cover varied filing tasks
• High removal rate to reduce time on repetitive metalwork

**Applications**


• Suitable for smoothing welded joints and Sharp corners on metal components
• Ideal for finishing fillets and internal radii on mechanical assemblies
• Used for deburring and shaping in electrical enclosure fabrication
• Can be used for precision adjustment on automation fixtures and jigs
• Used with wooden templates when preparing composite assemblies

What file shapes are included in the set?


The five-piece assortment comprises hand, half-round, round, three-square and a half-round rasp to address a range of profiling needs.

How does the cut type affect performance?


The second-cut tooth pattern balances material removal and surface refinement, offering efficient stock removal with improved surface texture versus a coarser cut.

Is the handle supplied integrated or separate?


A separate handle is provided with the set to fit the file tang and deliver improved handling and control during extended operations.

What industries will find this set useful?


It is suitable for mechanical, electrical, electronics and automation workshops where varied filing profiles and controlled material removal are required.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.