RS PRO 160 mm, Needle File, Half Round

Sous-total (1 unité)*

1,83 €

(TVA exclue)

2,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 151 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 180 unité(s) expédiée(s) à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1,83 €

*Prix donné à titre indicatif

N° de stock RS:
146-7346
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

File

Shape

Half Round

Sub Type

Needle File

Length

160mm

Thickness

6.9mm

Handle Included

No

Number of Pieces

1

Standards/Approvals

No

Width

12mm

Statut RoHS : Exempté

Pays d'origine :
TR

RS PRO Half Round Needle File


The half round needle file from our trusted and reliable own brand RS PRO is an excellent general purpose hand file tool used to deburr and smooth curved edges as well as cut half circles. Half round needle files are ideal for working with concave, convex and flat surfaces due to the versatile design. The durable RS PRO half round needle file is also compatible with our range of file handles for enhanced control and grip.

Features and benefits:


• Compatible with our range of RS PRO file handles

• A semi-circular design ideal for deburring concave, convex and flat surfaces

• Ideal for rounding out holes

• Can be used on a range of materials such as wood, metal and plastic

• A tapered end that allows you to file intricate spaces

Common applications:


Needle files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps allow you to carry out intricate work and can be used in a variety of applications such as:

• Workshops

• Carpentry

• Sculpting

• DIY

• Jewellery making

• Watchmaking

What material can this file be used with?


Half round needle files are a great general purpose needle file that can be used to deburr, smooth and shape a range of materials such as wood, metal and plastic.

What is the cut of the file?


The RS PRO half round needle file features second-cut edges to allow for removal of material and deburring at a faster rate.

How many surfaces are cut?


The RS PRO half round needle file features a second-cut half-round surface as well as a second-cut flat surface, making it a very versatile hand filing tool.

File maintenance


In order to keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.