Planet SFP SFP Transceiver Module, Single Mode
- N° de stock RS:
- 284-4779
- Numéro d'article Distrelec:
- 302-62-170
- Référence fabricant:
- MTB-TLR20
- Fabricant:
- Planet
Sous-total (1 unité)*
98,00 €
(TVA exclue)
118,58 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 98,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 284-4779
- Numéro d'article Distrelec:
- 302-62-170
- Référence fabricant:
- MTB-TLR20
- Fabricant:
- Planet
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
| Marque | Planet | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | No | |
| Maximum Transfer Distance | 20km | |
| Connection Port | SFP | |
| Fibre Operating Mode | Single Mode | |
| Network Speed | 10Gbps | |
| Sélectionner tout | ||
|---|---|---|
Marque Planet | ||
Product Type SFP Transceiver | ||
Standards/Approvals No | ||
Maximum Transfer Distance 20km | ||
Connection Port SFP | ||
Fibre Operating Mode Single Mode | ||
Network Speed 10Gbps | ||
- Pays d'origine :
- TW
The 1-port 10GBASE-LR SFP+ Fiber Optic Module allows for reliable and efficient data transmission over long distances, making it ideal for industrial applications. With a deployment distance of up to 20km, the MTB-TLR20 provides a stable and secure Ethernet network connection in challenging environments. Its compact design and dual LC/UPC connector make it easy to install and integrate into existing systems.
Designed for industrial applications with a deployment distance of up to 20km
Compact design
Dual LC/UPC connector for easy installation
Complies with IEEE 802.3ae 10 Gigabit Ethernet Standard
Provides a stable and secure Ethernet network connection
Suitable for data centers, telecommunications, and industrial settings
Liens connexes
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- Planet SFP SFP Transceiver Module 1000Mbit/s
- Planet SFP Multimode SFP Transceiver Module 10000Mbit/s
- Planet RS485 Single Mode SFP Transceiver Module, 0.1152Mbps
- Planet Dual LC Single Mode MTB 10G Module Module Multimode, 10000Mbit/s
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
- Trendnet RJ45 Single Mode, 1250Mbps