Broadcom HFBR-1524Z 5.24 Mbps Fibre Optic Transmitter, Rectangular 660 nm Versatile Link Connector 7.62mm, 18.8 mm
- N° de stock RS:
- 261-7467
- Référence fabricant:
- HFBR-1524Z
- Fabricant:
- Broadcom
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 tube de 200 unités)*
1 819,20 €
(TVA exclue)
2 201,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 200 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 200 - 200 | 9,096 € | 1 819,20 € |
| 400 - 800 | 9,014 € | 1 802,80 € |
| 1000 + | 8,987 € | 1 797,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-7467
- Référence fabricant:
- HFBR-1524Z
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Product Type | Fibre Optic Transmitter | |
| Maximum Data Rate | 5.24Mbps | |
| Connector Shape | Rectangular | |
| Typical Rise Time | 80ns | |
| Wavelength of Peak Sensitivity | 660nm | |
| Typical Fall Time | 40ns | |
| Mount Type | Horizontal and Vertical Mount | |
| Number of Pins | 8 | |
| Connector Type | Versatile Link | |
| Maximum Data Transmission Distance | 10m | |
| Width | 7.62mm | |
| Standards/Approvals | UL, RoHS | |
| Length | 18.8mm | |
| Series | HFBR-0500Z | |
| Forward Voltage | 2.02V | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Product Type Fibre Optic Transmitter | ||
Maximum Data Rate 5.24Mbps | ||
Connector Shape Rectangular | ||
Typical Rise Time 80ns | ||
Wavelength of Peak Sensitivity 660nm | ||
Typical Fall Time 40ns | ||
Mount Type Horizontal and Vertical Mount | ||
Number of Pins 8 | ||
Connector Type Versatile Link | ||
Maximum Data Transmission Distance 10m | ||
Width 7.62mm | ||
Standards/Approvals UL, RoHS | ||
Length 18.8mm | ||
Series HFBR-0500Z | ||
Forward Voltage 2.02V | ||
The Broadcom HFBR-0500Z Series is a complete family of fibber optic link components for applications requiring a low cost solution. The HFBR-0500Z series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security.
RoHS-compliant
Low cost fibber optic components
Enhanced digital links: dc-5 MBd
Extended distance links up to 120 m at 40 kBd
Low current link: 6 mA peak supply current
Horizontal and vertical mounting
Interlocking feature
High noise immunity
Liens connexes
- Broadcom HFBR-1524Z 5.24 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1527Z 125 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1521ETZ 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1522Z 1 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1521Z 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 125 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 5 MBd Fibre Optic Transmitter 18.8 mm