Omron Plastic Fibre Optic Sensor, IP67
- N° de stock RS:
- 458-529
- Référence fabricant:
- E32-D11N 2M
- Fabricant:
- Omron
Sous-total (1 unité)*
121,10 €
(TVA exclue)
146,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 121,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 458-529
- Référence fabricant:
- E32-D11N 2M
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Light Source | LED | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Housing Material | Polyvinyl Chloride Coated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Series | E32 | |
| Length | 15.7mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Light Source LED | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Housing Material Polyvinyl Chloride Coated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Series E32 | ||
Length 15.7mm | ||
Omron Fibre Optic Sensor, Wire Lead Terminal, 15.7mm Length - E32-D11N 2M
This fibre optic sensor is designed for precise detection in a range of industrial environments. It excels in high-speed applications, providing accurate readings with an adaptable detection range suited to various needs. With an IP67 rating, it can withstand harsh conditions, ensuring efficiency in critical systems.
Features & Benefits
• Super high-speed mode allows detection as close as 50mm
• Plastic fibre construction enhances durability
• PVC coating protects against environmental factors
• Functions effectively in temperatures from -40°C to +70°C
Applications
• Used in automation for precise object detection
• Suitable for electronics where rapid response is essential
• Ideal for environments with high dust and moisture levels
• Useful for positioning and counting in manufacturing
What detection modes are available?
It supports multiple detection modes, including high-speed, standard, and super high-speed, allowing flexibility based on specific applications.
How is this product connected for operation?
The sensor features a wire lead for easy electrical connexion, streamlining installation processes.
What type of fibre optic material is used?
It incorporates a robust plastic fibre type, ensuring durability in various applications.
Is it protected against dust and water ingress?
Yes, with its IP67 rating, it is designed to resist dust and withstand immersion in water, making it suitable for challenging environments.
Liens connexes
- Omron Plastic Fibre Optic Sensor, IP67
- Omron Plastic Fibre Optic Sensor 1.4 m, IP67
- Omron Plastic Fibre Optic Sensor 1.5 m, IP67
- Omron Plastic Fibre Optic Sensor 900 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67
- Omron Plastic Fibre Optic Sensor 220 mm, IP67
- Omron Plastic Fibre Optic Sensor 150 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67