ST field installable connectors (FIC) are factory terminated and polished to make fibre terminations fast, easy and reliable. These fibre optic connectors offer terminations in less than 2 minutes without any difficulty and require no epoxy, polishing or crimping. The FIC greatly reduces the installation and set up time. It has a window feature to allow testing with a visual fault locator
Polished connector incorporating a mechanical splice Available in single mode and multimode (50/125 and 62.5/125) Durable, reliable and superior optical performance Compatible with standard ST adaptors Termination can be repeated 2-3 times Packaging comes with a buffer stripping template Applications Rapid repair of optical networks FTTH end user termination Hazardous environment termination where fusion splicing is prohibited