Chemtronics Fibre Optic Cleaning Liquid for Cleaning, End-Face Cleaning, 1 L
- N° de stock RS:
- 223-8181
- Numéro d'article Distrelec:
- 301-78-374
- Référence fabricant:
- FW2190-1L
- Fabricant:
- Chemtronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 unité)*
28,51 €
(TVA exclue)
34,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 42 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 14 | 28,51 € | - |
| 15 - 39 | 27,37 € | 3% |
| 40 + | 26,23 € | 7% |
*Prix donné à titre indicatif
- N° de stock RS:
- 223-8181
- Numéro d'article Distrelec:
- 301-78-374
- Référence fabricant:
- FW2190-1L
- Fabricant:
- Chemtronics
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
| Marque | Chemtronics | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Liquid | |
| Application | Cleaning, End-Face Cleaning | |
| Package Size | 1 L | |
| Standards/Approvals | RoHS compliant yes | |
| Trade Name | Fiberwash | |
| Sélectionner tout | ||
|---|---|---|
Marque Chemtronics | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Liquid | ||
Application Cleaning, End-Face Cleaning | ||
Package Size 1 L | ||
Standards/Approvals RoHS compliant yes | ||
Trade Name Fiberwash | ||
- Pays d'origine :
- NL
The Chemtronics FOCCUS Fiber-Wash AQ Precision Fiber Optic Cleaning Liquid contains a non-flammable, water-based cleaning solution that quickly and safely cleans the end face of fibber optic connectors, splices and ribbons. It also dissipates static charge, which prevents attracting airborne contamination that cling to the end face surface. The cleaning formulation has low odour, is plastic safe, and residue free. Because it is water based, it has the environmental benefits of low VOC and GWP (Global Warming Potential). This non-pressurized container can be easily and safely transported. For best results, use with the QbE Cleaning Platform or CCT Clear Connection Tool and the Combination Cleaning process.
Non-flammable aqueous cleaner
Removes a broad range of soils: dust, oils, soils, complex soils, salts and other contaminants
Residue free, low VOC, low global warming potential (GWP)
Portable and easily transportable
Cleans connectors with QbE Cleaning Platform or with CCT Clear Connection Tool
Dissipates static charge which can attract airborne contaminants
Plastic safe and compatible for all fibber optic connectors
Liens connexes
- Chemtronics Fibre Optic Cleaning Liquid for Splices Cleaning, 100 ml
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Buffer, 200
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Splice Preparation, 200
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
- Chemtronics Fibre Optic Cleaning Liquid for Fibre Optic Connectors 200 ml
- Chemtronics Fibre Optic Cleaning for Cleaning
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Cable, 25