RS PRO OS2 Fibre Optic Cable Low Smoke Zero Halogen, Black, 200 m
- N° de stock RS:
- 214-9619
- Fabricant:
- RS PRO
Sous-total (1 bobine de 200 mètres)*
324,73 €
(TVA exclue)
392,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 324,73 € | 1,624 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-9619
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Cable Length | 200m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Cable Length 200m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
- Pays d'origine :
- IN
RS PRO 4-way TB Fibre Optic Cable
From the trusted RS PRO brand, this four-way fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With four OS2 fibre cores providing less stress on the cables providing a reliable cable. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This four-core fibre optic cable is ideal for areas where the cables are very close together or not well ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long-distance, very high-performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data-carrying performance.
Fibre optic cables are in internet, phone and TV applications. Theyre also used in decorative lighting, for example, you can get fibre optic Christmas trees. Their ability to save space means that they are used in the lighting and safety features of cars. They are often found in
Internet cabling
Computer networking
Surgery
Dentistry
Automotive industry
Lighting and decorations
Mechanical inspections
Military and space applications
Nominal cable weight 29 ± 10%kg/km
Operation temperature -20oC to +70oC
Liens connexes
- StarTech.com OS2 Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Phoenix Contact OS2 Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 100 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Fibre Optic Cable Yellow, 15 m