HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 11
- N° de stock RS:
- 744-257
- Référence fabricant:
- 33262310110012
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
330,82 €
(TVA exclue)
400,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 330,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-257
- Référence fabricant:
- 33262310110012
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Connector Type A | LC | |
| Cable Length | 11 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Connector Type A LC | ||
Cable Length 11 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Pays d'origine :
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. With a length of 11 metres and pre-assembled connectors, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports multiple data channels for efficient communication
Overmoulded construction enhances durability and strain relief
Cable length of 11 m offers flexibility in installation
Jacket material MADE of polyurethane provides resistance to abrasion and chemicals
Compliant with China RoHS e and ELV standards for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Applied in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV standards.
Liens connexes
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 11
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly 11
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 50
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 18
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 70
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 2
