HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 25
- N° de stock RS:
- 740-675
- Référence fabricant:
- 33262310250018
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
479,05 €
(TVA exclue)
579,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 479,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-675
- Référence fabricant:
- 33262310250018
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Cable Length | 25 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Cable Length 25 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Pays d'origine :
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 25 metres and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports various applications in data communication
Overmoulded construction enhances durability and strain relief
Cable length of 25 m offers flexibility in installation
Jacket material MADE of polyurethane provides resistance to wear and tear
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Liens connexes
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 25
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 50
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 35
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 9
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 12
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 5
