HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 1
- N° de stock RS:
- 740-500
- Référence fabricant:
- 33262310010015
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
199,86 €
(TVA exclue)
241,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 21 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 199,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-500
- Référence fabricant:
- 33262310010015
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 1 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 1 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Pays d'origine :
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 1 metre and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication
Overmoulded construction enhances durability and strain relief
Cable length of 1 m offers flexibility for various setups
Jacket material MADE of polyurethane provides resistance to wear and tear
Compliant with China RoHS e and ELV standards for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV standards.
Liens connexes
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 7
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 90
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 4
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 8
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 9
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 60
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 15
