HARTING to LC Fibre Optic Cable Assembly, Black, 1 m
- N° de stock RS:
- 737-491
- Référence fabricant:
- 33044110010003
- Fabricant:
- HARTING
Sous-total (1 unité)*
1 754,46 €
(TVA exclue)
2 122,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 754,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-491
- Référence fabricant:
- 33044110010003
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 3304 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 3304 | ||
- Pays d'origine :
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring a hermaphroditic design that eliminates mismatching. With an IP68 rating, it ensures reliable operation in harsh environments, making it Ideal for various industrial applications.
Features & Benefits
IP68 rated provides protection against dust and water ingress
Hermaphroditic design eliminates the risk of mismatching connectors
Easy link extension allows for connecting multiple identical cable assemblies
Extremely robust construction ensures durability in demanding conditions
Compliant with China RoHS 50 and ELV Status for environmental safety
PVC jacket material offers flexibility and resistance to wear
IEC 60529 standard compliance guarantees reliable performance
Flange clamp connector type enhances secure mounting options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV Status.
Liens connexes
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 25
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 50
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 35
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 9
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 12
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 5
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
