Fair-Rite Openable, Diameter 25.65 mm Ferrite Core, Apertures: 1 27.45 mm 42.95 mm 56.4 mm, For EMI Suppression
- N° de stock RS:
- 173-0018
- Référence fabricant:
- 0431177081
- Fabricant:
- Fair-Rite
Sous-total (1 boîte de 36 unités)*
323,14 €
(TVA exclue)
391,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 36 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 72 unité(s) expédiée(s) à partir du 04 décembre 2026
- Plus 108 unité(s) expédiée(s) à partir du 08 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 36 + | 8,976 € | 323,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-0018
- Référence fabricant:
- 0431177081
- Fabricant:
- Fair-Rite
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
| Marque | Fair-Rite | |
| Sub Type | Round Cable Snap-Its | |
| Product Type | Ferrite Core | |
| Application | EMI Suppression | |
| Material | 31 Material | |
| Impedance at 25 MHz | 98Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 182Ω | |
| Aperture Diameter | 25.65mm | |
| Number of Apertures | 1 | |
| External Depth | 27.45mm | |
| Gapped | No | |
| External Height | 42.95mm | |
| External Width | 56.4mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Fair-Rite | ||
Sub Type Round Cable Snap-Its | ||
Product Type Ferrite Core | ||
Application EMI Suppression | ||
Material 31 Material | ||
Impedance at 25 MHz 98Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 182Ω | ||
Aperture Diameter 25.65mm | ||
Number of Apertures 1 | ||
External Depth 27.45mm | ||
Gapped No | ||
External Height 42.95mm | ||
External Width 56.4mm | ||
Standards/Approvals RoHS | ||
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Liens connexes
- Fair-Rite Openable Apertures: 1 27.45 mm 42.95 mm 56.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 14.7 mm 42 mm 29.2 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 19.15 mm 47.5 mm 38.6 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 5.6 mm 25 mm 12.8 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.2 mm 32.2 mm 17.9 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression