Fair-Rite Ferrite Core Bead 15.9 mm, For: Suppression Components 2.95 mm ID 6.35 mm OD
- N° de stock RS:
- 467-2643
- Référence fabricant:
- 2643250302
- Fabricant:
- Fair-Rite
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 467-2643
- Référence fabricant:
- 2643250302
- Fabricant:
- Fair-Rite
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
| Marque | Fair-Rite | |
| Sub Type | Bead | |
| Product Type | Ferrite Core | |
| Application | Suppression Components | |
| Minimum Frequency | 25MHz | |
| Material | 43 Material | |
| Height | 15.9mm | |
| Maximum Frequency | 300MHz | |
| Inside Diameter | 2.95mm | |
| Outside Diameter | 6.35mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Fair-Rite | ||
Sub Type Bead | ||
Product Type Ferrite Core | ||
Application Suppression Components | ||
Minimum Frequency 25MHz | ||
Material 43 Material | ||
Height 15.9mm | ||
Maximum Frequency 300MHz | ||
Inside Diameter 2.95mm | ||
Outside Diameter 6.35mm | ||
Standards/Approvals RoHS | ||
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Liens connexes
- Fair-Rite Ferrite Ring Round Cable Core 6.35 x 2.95 x 25.4mm
- Fair-Rite Ferrite Core EMI Suppression 12.7 mm, For: EMI Suppression 2.95 mm ID 6.35 mm OD
- Fair-Rite Ferrite Beads
- Fair-Rite Ferrite Core Bead 12.7 mm, For: Suppression Components 1.3 mm ID 3.5 mm OD
- Fair-Rite Ferrite Core Bead 14.5 mm, For: Suppression Components 4.5 mm ID 9.5 mm OD
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Ferrite Ring 4.05 mm, For: Suppression Components
- Fair-Rite Ferrite Sleeve 13.3 mm, For Suppression Components