TDK Ferrite Ring Toroid Core 1.61 mm, For: General Electronics, Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm
- N° de stock RS:
- 125-3325
- Référence fabricant:
- B64290P0036X830
- Fabricant:
- EPCOS
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 125-3325
- Référence fabricant:
- B64290P0036X830
- Fabricant:
- EPCOS
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
| Marque | EPCOS | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | General Electronics, Automotive Electronics, Emc Component | |
| Material | N30 | |
| Height | 1.61mm | |
| Inside Diameter | 2.41mm | |
| Outside Diameter | 4.01mm | |
| Standards/Approvals | RoHS | |
| Series | B64290P0036 | |
| Sélectionner tout | ||
|---|---|---|
Marque EPCOS | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application General Electronics, Automotive Electronics, Emc Component | ||
Material N30 | ||
Height 1.61mm | ||
Inside Diameter 2.41mm | ||
Outside Diameter 4.01mm | ||
Standards/Approvals RoHS | ||
Series B64290P0036 | ||
- Pays d'origine :
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Liens connexes
- TDK Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm