KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead), 86.6 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz, 322.6 Ω
- N° de stock RS:
- 225-7787
- Référence fabricant:
- Z0603C221BPWZT
- Fabricant:
- KEMET
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 225-7787
- Référence fabricant:
- Z0603C221BPWZT
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Product Type | Ferrite Bead | |
| Package Type | Tape & Reel | |
| Impedance at 25 MHz | 86.6Ω | |
| Impedance at 50 MHz | 148.1Ω | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 322.6Ω | |
| Impedance at 1 GHz | 370Ω | |
| Current Rating | 600mA | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 31μm | |
| Height | 31μm | |
| Standards/Approvals | RoHS and REACH compliant | |
| Length | 63μm | |
| Maximum DC Resistance | 0.45Ω | |
| Series | Z-PWZ | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Product Type Ferrite Bead | ||
Package Type Tape & Reel | ||
Impedance at 25 MHz 86.6Ω | ||
Impedance at 50 MHz 148.1Ω | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 322.6Ω | ||
Impedance at 1 GHz 370Ω | ||
Current Rating 600mA | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 31μm | ||
Height 31μm | ||
Standards/Approvals RoHS and REACH compliant | ||
Length 63μm | ||
Maximum DC Resistance 0.45Ω | ||
Series Z-PWZ | ||
Automotive Standard No | ||
Material Ferrite | ||
- Pays d'origine :
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance Value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Liens connexes
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 220 Ω impedance at 100 MHz, 322.6 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 470 Ω impedance at 100 MHz, 1266.5 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 220 Ω impedance at 100 MHz, 571.9 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 600 Ω impedance at 100 MHz, 873.8 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 330 Ω impedance at 100 MHz, 482.5 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 150 Ω impedance at 100 MHz, 220.8 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 23 Ω impedance at 100 MHz, 32.9 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 60 Ω impedance at 100 MHz, 155.6 Ω