KEMET Ferrite Bead (Chip Bead), 0.063 x 0.031 x 0.031mm (Tape & Reel), 421.7Ω impedance at 25 MHz, 1000Ω impedance at
- N° de stock RS:
- 225-7779
- Référence fabricant:
- Z0603C102BPWZT
- Fabricant:
- KEMET
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 225-7779
- Référence fabricant:
- Z0603C102BPWZT
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Package Type | Tape & Reel | |
| Impedance at 25 MHz | 421.7Ω | |
| Impedance at 50 MHz | 715.7Ω | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 300 MHz | 1355Ω | |
| Impedance at 1 GHz | 1200Ω | |
| Current Rating | 800mA | |
| Type | Chip Bead | |
| Dimensions | 0.063 x 0.031 x 0.031mm | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Package Type Tape & Reel | ||
Impedance at 25 MHz 421.7Ω | ||
Impedance at 50 MHz 715.7Ω | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 300 MHz 1355Ω | ||
Impedance at 1 GHz 1200Ω | ||
Current Rating 800mA | ||
Type Chip Bead | ||
Dimensions 0.063 x 0.031 x 0.031mm | ||
- Pays d'origine :
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Liens connexes
- KEMET Ferrite Bead (Chip Bead) 421.7Ω impedance at 25 MHz, 1000Ω impedance at
- TE Connectivity Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- Samsung Electro-Mechanics Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz, 2000Ω
- KEMET Ferrite Bead (Chip Bead) 37.8Ω impedance at 25 MHz, 48Ω impedance at 100
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 120 Ω impedance at 100 MHz, 321 Ω impedance at
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 85.8 Ω impedance at
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz