Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 160 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,
- N° de stock RS:
- 223-4916
- Référence fabricant:
- BLM18KN331EH1D
- Fabricant:
- Murata
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 223-4916
- Référence fabricant:
- BLM18KN331EH1D
- Fabricant:
- Murata
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
| Marque | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 160Ω | |
| Impedance at 50 MHz | 231Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 330Ω | |
| Impedance at 300 MHz | 383Ω | |
| Impedance at 1 GHz | 167Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum DC Resistance | 80mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 160Ω | ||
Impedance at 50 MHz 231Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 330Ω | ||
Impedance at 300 MHz 383Ω | ||
Impedance at 1 GHz 167Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum DC Resistance 80mΩ | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
- Pays d'origine :
- JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 330 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Liens connexes
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Chip) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead) 450 Ω impedance at 1 GHz