Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead), 77.3 Ω impedance at 25 MHz, 195 Ω impedance at 100 MHz,
- N° de stock RS:
- 223-4813
- Référence fabricant:
- BLF02JD361GNED
- Fabricant:
- Murata
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 223-4813
- Référence fabricant:
- BLF02JD361GNED
- Fabricant:
- Murata
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
| Marque | Murata | |
| Package Type | 1005 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 77.3Ω | |
| Impedance at 50 MHz | 140Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 195Ω | |
| Impedance at 300 MHz | 304Ω | |
| Impedance at 1 GHz | 364Ω | |
| Current Rating | 250mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 400μm | |
| Height | 300μm | |
| Maximum DC Resistance | 450mΩ | |
| Depth | 200μm | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | BLF02 | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Package Type 1005 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 77.3Ω | ||
Impedance at 50 MHz 140Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 195Ω | ||
Impedance at 300 MHz 304Ω | ||
Impedance at 1 GHz 364Ω | ||
Current Rating 250mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 400μm | ||
Height 300μm | ||
Maximum DC Resistance 450mΩ | ||
Depth 200μm | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series BLF02 | ||
- Pays d'origine :
- IN
The Murata BLF02JD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Liens connexes
- Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead) 195 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead) 20.8 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead) 10 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead) 253 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead) 18 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead) 14.4 Ω impedance at 100
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 120 Ω impedance at 100 MHz, 321 Ω impedance at
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 85.8 Ω impedance at