Murata Ferrite Bead (Filter), 4.5 x 1.6 x 1.6mm (1806), 75Ω impedance at 100 MHz
- N° de stock RS:
- 177-6254
- Référence fabricant:
- BLM41PG750SN1L
- Fabricant:
- Murata
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 177-6254
- Référence fabricant:
- BLM41PG750SN1L
- Fabricant:
- Murata
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
| Marque | Murata | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
- Pays d'origine :
- JP
SMD 1806 Ferrite Filters- BLM41P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
Applications
This series of ferrite beads are designed for general use applications.
Liens connexes
- Wurth Elektronik Ferrite Bead (EMI Suppression) 110Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz