Pfannenberg Enclosure Fan Internal Enclosure Fan for use with Electrical Enclosures
- N° de stock RS:
- 497-627
- Référence fabricant:
- 18110000000
- Fabricant:
- Pfannenberg
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 497-627
- Référence fabricant:
- 18110000000
- Fabricant:
- Pfannenberg
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
| Marque | Pfannenberg | |
| Product Type | Enclosure Fan | |
| Accessory Type | Internal Enclosure Fan | |
| For Use With | Electrical Enclosures | |
| Standards/Approvals | RoHS | |
| Series | 1811 | |
| Sélectionner tout | ||
|---|---|---|
Marque Pfannenberg | ||
Product Type Enclosure Fan | ||
Accessory Type Internal Enclosure Fan | ||
For Use With Electrical Enclosures | ||
Standards/Approvals RoHS | ||
Series 1811 | ||
- Pays d'origine :
- DE
The Pfannenberg Internal Enclosure Fan is designed to provide efficient air circulation within enclosures, ensuring optimal temperature and preventing hotspots. Its compact design make it suitable for various industrial and commercial applications. Built for durability, this fan enhances the longevity and performance of internal components by maintaining a consistent environment. They are used in for long cabinets series that are only cooled by one device or for better distribution of cold air in tightly equipped control cabinets. It is usually used in combination with cooling units.
Rated voltage 230 V
steel housing and brackets
Dimension 55 mm x 205 mm x 160 mm
Liens connexes
- Pfannenberg Enclosure Fan Internal Enclosure Fan for use with Electrical Enclosures
- Pfannenberg PEF180 Series, 160 m³/h Enclosure Fan 230V ac 52 mm 202mm 52 mm
- ABB Fan Mount Enclosure for use with IS2 Enclosures For Automation, C2 Consolle - IP55
- ABB Fan Mount Enclosure for use with C2 Consolle - IP55, IS2 Enclosures For Automation
- FLIR Inspection Window for Use with Electrical Enclosure
- ABB Fan Mount Cloth for Filter for use with IS2 Enclosures For Automation, C2 Consolle - IP55
- Pfannenberg Fan Filter
- Pfannenberg 18611600035 Series, Synthetic Fibre Filter Fan Filter for 116 x 156 mm Fans