Pfannenberg Fan Filter for 292 x 292mm Fans, Fabric Filter, 320 x 320mm

Sous-total (1 unité)*

176,07 €

(TVA exclue)

213,04 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +176,07 €

*Prix donné à titre indicatif

N° de stock RS:
250-826
Référence fabricant:
PFA60000 1196000205
Fabricant:
Pfannenberg
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Pfannenberg

Filter Type

Exhaust Filter

Fan Size

292 x 292mm

Dimensions

320 x 320mm

Filter Material

Fabric

Pays d'origine :
DE

Pfannenberg 4th Generation High Air Flow Filter Fans


The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.

Features and Benefits


Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix “50” : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55

Note

For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.

Approvals

UL, GOST

Exhaust Filter


PFA60000 exhaust filters from Pfannenberg offer IP54 protection. They include an integrated filter mat to capture most of the dirt and filter the air while still maintaining high airflow. This exhaust filter comes in RAL 7035 colour and is suitable for use with unit size 6. The PFA60000 also benefits from snap fitting for easy installation.

IP54 protection
Snap fitting
Unit 6 size

Product Application Information


This product is suitable for use in cabinets and enclosures that are temperature regulated.

Liens connexes