Eaton xEffect E-FAN Series Fan Filter, 212 x 200mm

Sous-total (1 unité)*

178,77 €

(TVA exclue)

216,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +178,77 €

*Prix donné à titre indicatif

N° de stock RS:
243-259
Référence fabricant:
167309 FILT4-55
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Filter Type

Replacement Filter

Dimensions

212 x 200mm

Thickness

17mm

Series

xEffect E-FAN

Pays d'origine :
DE
The Eaton product is a smart solution for enhancing the functionality of your switch and control gear enclosure. Designed specifically to fit The Eaton xEffect E-FAN series, it incorporates state-of-the-art filtration technology that ensures optimal performance and longevity. The filter mat stands out for its exceptional capability to trap particulates, thereby maintaining the integrity of your equipment. As an essential component in environments where air quality is crucial, it promises not only efficiency but also compliance with industry standards. Its robust construction allows for easy installation and replacement, coupled with an impressive resilience to varying temperatures, making it a reliable choice for modern electrical applications. Elevate your operational efficiency with a product that delivers superior performance under pressure, and make a worthwhile investment in protecting your invaluable equipment.

Engineered for seamless integration with Eaton's xEffect E-FAN series
Highly effective nonwoven filter pads enhance air cleanliness
Sustainable design ensures a longer service life for your machinery
Compact dimensions facilitate effortless installation in constrained spaces
Durable materials withstand high ambient operating temperatures
IP54 rating guarantees protection against dust and splashes
Meets RoHS compliance to support environmental responsibility

Liens connexes