MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Twin

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
N° de stock RS:
271-0935
Référence fabricant:
10185612
Fabricant:
MSA Safety
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MSA Safety

Product Type

Lanyard

Extended Length

1.5m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Carabiner

Weight Capacity

100kg

Karabiner Type

Screw

Anchorage End Connection

Hook

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
IN

MSA Safety Lanyard, 1.5m Extended Length, Twin Leg Type - 10185612


This lanyard provides a fixed-length connection between a user's full-body harness and an approved anchorage for fall arrest work at height. It is designed as a twin-leg, non-adjustable fall arrest device incorporating a screw-type karabiner for harness attachment and a hook at the anchorage end. The assembly is intended for industrial fall protection where controlled energy absorption is required during a fall.

Features and Benefits:


• Shock absorber limits peak force to 6 kN ensuring reduced load transmission
• Twin-leg configuration allows simultaneous anchorage redundancy
• Polyester webbing resists abrasion and protects stitch integrity
• Screw gate karabiner secures harness connection against accidental opening
• Scaffolding-style hook provides wide gate opening for easy anchorage

Applications


• Suitable for maintenance on steel structures and platforms
• Used with full-body harnesses for construction work at height
• Ideal for tasks requiring dual attachment for continuous protection
• Can be used on scaffolds and temporary anchorage points
• Used for industrial rope access where a fixed-length connection is needed

What maximum user weight does it support?


The assembly is rated for a maximum load capacity of 100 kg during fall arrest operations.

What is the expected service life from manufacture?


The product has a maximum lifespan of 10 years from the date of manufacture when stored and inspected correctly.

What temperatures can it operate within?


It is designed to function in environments from -50°C to +50°C without performance degradation.

How do end fittings perform mechanically?


The screw gate karabiner and scaffolding hook are metal alloy components with high minimum breaking strengths to resist fall loads.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.