MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard, Resistant To Chemical Splash, Impact Resistant

Sous-total (1 unité)*

27,13 €

(TVA exclue)

32,83 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 18 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +27,13 €

*Prix donné à titre indicatif

N° de stock RS:
211-9425
Référence fabricant:
10154949
Fabricant:
MSA Safety
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MSA Safety

Product Type

Visor

Resistance Features

Chemical Splash, Impact Resistant

Sub Type

Visor

Guard Type

Brow

Series

V-Gard

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

CSA Z94-3, EN166 “89”, ANSI Z87-1, AS/NZS 1337, EN166 “KN”

Statut RoHS : Exempté

Pays d'origine :
TW

MSA V-Gard Series Visor, Polycarbonate Shield, Clear Lens - 10154949


This visor provides brow protection for environments requiring face impact and splash defence. It uses a clear polycarbonate shield designed to protect the upper facial area while allowing unobstructed vision. The product is suitable for work settings where both mechanical impact and liquid splashes are potential hazards and conforms to multiple recognised safety standards.

Features and Benefits:


• Polycarbonate shield provides impact resistance and visibility
• Brow guard configuration protects upper facial region from debris
• Clear lens enables accurate colour and task recognition
• Chemical splash resistance reduces contamination risk to skin
• Compliance with safety standards supports workplace specification needs

Applications


• Used for construction tasks requiring forehead impact protection
• Suitable for industrial environments with splash hazards
• Ideal for maintenance work involving flying debris
• Can be used in laboratories handling non‑corrosive chemicals
• Used for site inspections where eye and brow protection is required

Which materials form the protective shield?


The shield is manufactured from polycarbonate to provide high‑impact performance and optical clarity.

What types of hazards does it mitigate?


It reduces risk from mechanical impacts to the brow area and from chemical splashes reaching the upper face.

Which approvals indicate its regulatory compliance?


It meets standards including CSA Z94.3, EN 166 “89”, ANSI Z87.1, AS/NZS 1337 and EN 166 “KN”.

How does the lens finish affect use?


The clear lens preserves Visual acuity and task visibility while serving as a barrier against contaminants.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.