Soler&Palau 246000 - JETLINE 03 246 Round Screw Extractor Fan, 300 m³/h, 40 dB, Duct Size 120 mm
- N° de stock RS:
- 315-474
- Référence fabricant:
- 246000 - JETLINE 03
- Fabricant:
- Soler&Palau
Sous-total (1 unité)*
630,59 €
(TVA exclue)
763,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 630,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 315-474
- Référence fabricant:
- 246000 - JETLINE 03
- Fabricant:
- Soler&Palau
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
| Marque | Soler&Palau | |
| Product Type | Extractor Fan | |
| Fan Type | Round Extractor Fan | |
| Air Flow | 300m³/h | |
| Noise Level | 40dB | |
| Mount Type | Screw | |
| Housing Material | Galvanised Steel | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Duct Size | 120 mm | |
| Supply Voltage | 220V, 240V | |
| Configuration | Round | |
| Series | 246 | |
| Sélectionner tout | ||
|---|---|---|
Marque Soler&Palau | ||
Product Type Extractor Fan | ||
Fan Type Round Extractor Fan | ||
Air Flow 300m³/h | ||
Noise Level 40dB | ||
Mount Type Screw | ||
Housing Material Galvanised Steel | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Duct Size 120 mm | ||
Supply Voltage 220V, 240V | ||
Configuration Round | ||
Series 246 | ||
- Pays d'origine :
- ES
The UNELVENT In-Line Centrifugal fans for circular ducts, designed to obtain high aeraulic performance in a very compact profile and low noise levels. The range is composed of 7 diameters and covers a range of flow rates from 260 to 1610 m3/h. Very compact casing with reduced space requirement made of galvanized sheet steel. The IP65 terminal box and the support foot do not increase the overall height of the product. The optimized helico-centrifugal impeller, the director and the discharge diffuser, made of injected plastic, increase performance and reduce noise levels. Airtight assembly between the casing and the director to prevent air leaks. Rubber gaskets on the connection flanges to improve sealing with the ducts. Motor mounted on anti-vibration support to reduce vibrations and the noise level of the installation, especially when used with a speed variator.
Single phase AC motor
Variable speed in voltage
Thermal protection with manual reset
Working temperature is 20 to 60 degree C
Liens connexes
- Soler&Palau 246200 - JETLINE 10 246 Round Screw Extractor Fan Duct Size 195 mm
- Soler&Palau 246300 - JETLINE 12 246 Round Screw Extractor Fan Duct Size 245 mm
- Soler&Palau 246400 - JETLINE 16 246 Round Screw Extractor Fan 61 dB, Duct Size 310 mm
- Soler&Palau 246100 - JETLINE 06 246 Round Screw Extractor Fan 42 dB, Duct Size 155 mm
- Soler&Palau 244020 - CATB 03/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 125 mm
- Soler&Palau 244058 - CATB 28/I ECOWATT 244 Bracket Extractor Fan Duct Size 450 mm
- Soler&Palau 244057 - CATB 15/I ECOWATT 244 Bracket Extractor Fan Duct Size 355 mm
- Soler&Palau 244059 - CATB 40/I ECOWATT 244 Bracket Extractor Fan Duct Size 450 mm