RS PRO Acrylic, Steel Legend featured on image Exit Sign

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

59,53 €

(TVA exclue)

72,03 €

(TVA incluse)

N° de stock RS:
253-9977
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Self-Adhesive

No

Product Type

Exit Sign

Sign Legend

Legend featured on image

Material

Acrylic, Steel

Width

390mm

Legend Colour

White

Symbol/Text Colour

Green

Sign Legend Style

Symbol

Standards/Approvals

BS EN 60598-1, BS EN 50172:2004

Height

190mm

Pays d'origine :
CN

RS PRO 3W Super Slim Emergency Exit Box


A high-quality illuminated sign perfect for use in both industrial and commercial environments. A highly visible super slim Emergency Exit Box at only 27.5mm wide that can be viewed and clearly understood from up to 24m due to the clear pictorial and language free design.;Exit boxes are vital in an emergency to avoid panic and highlight easy and safe escape routes. Emergency exit boxes need to be clear and instantly recognisable.;That’s why the RS PRO Super Slim Emergency Exit box uses an easy to understand, illuminated, universally recognisable design suitable for installation in a wide range of environments including factories, hospitals, schools and hotels for the clear identification of escape routes.;This 3W Exit Box is supplied maintained but is capable of being wired as non-maintained.

Features and benefits


  • Up directional arrow

  • LED lighting

  • Polycarbonate body

  • Colour temperatures of 6000K

  • Supply voltage of 200 - 240V (50/60Hz)

  • 3.6V 1200mAh Ni-Cad battery

  • IP20 rating

  • 3 hour emergency duration

  • 35000 hours rated product life

  • Dimensions of 190 x 390 x 27.5mm

  • 3 years Warranty

  • Standards: BS EN 60598-1, BS EN 50172:2004

    Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.