- N° de stock RS:
- 123-5217
- Référence fabricant:
- MSDM2502
- Fabricant:
- Amphenol Industrial
3 En stock, livraison sous 1 jour(s) (stock Europe)
31 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
205,22 €
(TVA exclue)
248,32 €
(TVA incluse)
Unité | Prix par unité |
1 + | 205,22 € |
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 123-5217
- Référence fabricant:
- MSDM2502
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
MSD Plug with HVIL
From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
Features and Benefits
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 250A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 103mm |
Width | 105.5mm |
Depth | 62mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Contact Gender | Male |
Connector Gender | Male |
Colour | Orange |
Termination Method | Plug In |
Operating Voltage | 690V |
Applications | PHEV System |
Connector Type | Manual Service Disconnect |
Orientation | Straight |
- N° de stock RS:
- 123-5217
- Référence fabricant:
- MSDM2502
- Fabricant:
- Amphenol Industrial