Amphenol Industrial, Surlok Plus RADSOK EV Connector Socket, 120A
- N° de stock RS:
- 124-4020
- Référence fabricant:
- SLPIRATNSB0 / C10-731457-1200
- Fabricant:
- Amphenol Industrial
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 124-4020
- Référence fabricant:
- SLPIRATNSB0 / C10-731457-1200
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Range | R4 RADSOK | |
| Series | Surlok Plus | |
| Connector Type | RADSOK | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 16 mm², 25 mm² | |
| Current Rating | 120A | |
| Operating Voltage | 1000V | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Colour | Black | |
| Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | |
| Maximum Operating Temperature | +125°C | |
| Standards Met | UL 94-V0 | |
| Depth | 37.7mm | |
| Pin Diameter | 5.7mm | |
| For Use With | SurLok 1-Position Plug | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Range R4 RADSOK | ||
Series Surlok Plus | ||
Connector Type RADSOK | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 16 mm², 25 mm² | ||
Current Rating 120A | ||
Operating Voltage 1000V | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Gender Male | ||
Termination Method Screw | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Colour Black | ||
Applications BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | ||
Maximum Operating Temperature +125°C | ||
Standards Met UL 94-V0 | ||
Depth 37.7mm | ||
Pin Diameter 5.7mm | ||
For Use With SurLok 1-Position Plug | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- CN