Microchip, Ethernet Switch IC 100 Mbps USB
- N° de stock RS:
- 251-6967
- Référence fabricant:
- LAN9360C-I/CQB-101
- Fabricant:
- Microchip
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 251-6967
- Référence fabricant:
- LAN9360C-I/CQB-101
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Switch IC | |
| Communication Mode | Physical | |
| Number of Transceivers | 1 | |
| Interface Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Switch IC | ||
Communication Mode Physical | ||
Number of Transceivers 1 | ||
Interface Type USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip AVB Audio Endpoint with integrated support for gPTP, AVTP, RTP, CRF .It Supports the implementation of an Automotive ethernet audio device (AED-A) to transmit or receive uncompressed audio over an ethernet audio video bridging (AVB) network.
Automotive in-vehicle networking
Audio Video Transport Protocol (AVTP)
External MCU connectivity
Embedded voltage regulator for single-supply operation
Liens connexes
- Microchip LAN9360C-I/CQB-101, Ethernet Switch IC 100 Mbps USB
- Microchip LAN7800-I/VSX 48-Pin 3.3V VQFN
- Microchip LAN7801-I/9JX 3.3 V 1000 Mbps USB, 64-Pin 3.3V VQFN
- Microchip LAN7800-I/Y9X 3.3 V 1000 Mbps USB, 48-Pin 3.3V VQFN
- Microchip LAN7850T-I/8JX 1.8 V 1000 Mbps USB, 56-Pin 3.3V SQFN
- Microchip LAN7801T-I/9JX 1.8 V 1000 Mbps USB, 64-Pin 3.3V SQFN
- Microchip LAN7800T-I/Y9X 1.8 V 1000 Mbps USB, 48-Pin 3.3V SQFN
- Microchip LAN7800T-I/VSX 1.8 V 1000 Mbps USB, 48-Pin 3.3V SQFN