Texas Instruments, 40-Pin WQFN, Ethernet Transceiver, 4.2 V 100 Mbps RMII 3.3V DP83848KSQ/NOPB, Full Duplex
- N° de stock RS:
- 218-4492
- Référence fabricant:
- DP83848KSQ/NOPB
- Fabricant:
- Texas Instruments
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 218-4492
- Référence fabricant:
- DP83848KSQ/NOPB
- Fabricant:
- Texas Instruments
Spécifications
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Texas Instruments | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex | |
| Number of Transceivers | 4 | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE 802.3 | |
| Interface Type | RMII | |
| Package Type | WQFN | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 4.2V | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex | ||
Number of Transceivers 4 | ||
Loopback Mode Internal | ||
Standard Supported IEEE 802.3 | ||
Interface Type RMII | ||
Package Type WQFN | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 4.2V | ||
Width 6.1mm | ||
Automotive Standard No | ||
Liens connexes
- Texas Instruments Ethernet Transceiver Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex