RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5e
- N° de stock RS:
- 443-9519
- Numéro d'article Distrelec:
- 304-04-668
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 unité)*
11,00 €
(TVA exclue)
13,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 194 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 155 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 11,00 € | - |
| 5 - 9 | 10,38 € | 5% |
| 10 + | 9,85 € | 10% |
*Prix donné à titre indicatif
- N° de stock RS:
- 443-9519
- Numéro d'article Distrelec:
- 304-04-668
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | RJ Adapter | |
| Sub Type | T-Adapter | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Wiring Configuration | Straight Through | |
| Length | 191.1mm | |
| Extension Length | 170mm | |
| Width | 150mm | |
| Depth | 58mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type RJ Adapter | ||
Sub Type T-Adapter | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Wiring Configuration Straight Through | ||
Length 191.1mm | ||
Extension Length 170mm | ||
Width 150mm | ||
Depth 58mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS POR Shielded RJ45 T-Adapter
The splitter is an easy way to wire two devices to a single RJ45 port by connecting three RJ45 cable assemblies. This might be handy for reducing the number of cables required to run multiple computers to a switch or hub, or simply as a cable coupler extender solution.
The Cat. 5e t-adapter is ideal for ethernet cable applications. Wherever a hardwire network connection is preferred over wi-fi in LAN setups, cat5e cable and connectors are a reliable standard. The adapter works with two 10/100 LAN connections which transmit 10 and 100 Mbps.
The entire adapter measures 17cm in length, with the 8-core cable measuring 15cm. The adapter housing features two holes either side to screw the adapter down for a more permanent installation.
The housing is made from a white PVC and the UTP cable is 24AWG in size.
This RJ45 splitter is shielded, and can be used with screened cables and connectors in environments where EMI interference is a concern.
Features and Benefits
• Dual socket to single plug T-adapter
• Robust Construction
• Cost-effective cable management
• 8 Way RJ45 Connector
• Cat5e LAN category, Suitable for installations in accordance with Cat. 5e
• 15cm cable
• Shielded
• White plastic housing (ABS UL 94)
• Circuit diagram printed onto adapter housing
• Operating temperature: -40°C to +80°C
• Circuit diagram on adapter
• T adapters must be installed in pairs
Applications
Many people misunderstand the purpose of an RJ45 adapter, assuming they can run multiple computers to a single modem or hub. This is only partially true. An RJ45 adapter can act as a combiner for multiple computers, but another adapter acting as a splitter or network switch must be used when connecting to a network hub in order for the connection to work effectively. The advantages of the splitter combiner combination mean only having to run one cable, rather than separate cables, which is useful in permanent installations where space-saving and ease of maintenance are a concern.
RJ45 adapters can sometimes work with RJ11 voice-only connections.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Liens connexes
- RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5
- RS PRO 2 Port RJ45 Unshielded T-Adapter, Cat5
- RS PRO 2 Port RJ45 Unshielded T-Adapter, Cat5e
- RS PRO 2 Port RJ45 Female Shielded Coupler, Cat5e
- RS PRO 2 Port RJ45 Female Shielded 90° Coupler, Cat5e
- RS PRO 2 Port RJ45 Female, RJ45 Male Shielded Adapter
- RS PRO 1 Port RJ45 Shielded Connector, Cat5e
- RS PRO 1 Port RJ45 Unshielded Adapter, Cat5e